Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Suppression

Noise Suppression Products/Emifil > Chip Emif

View BLM18AG331SN1D: Chip Ferrite Bead on-Board Type (DC) EMI Suppression Filter

BLM18AG331SN1D: Chip Ferrite Bead on-Board Type (DC) EMI Suppression Filter

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1844740
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM18AG331SN1D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.045

# of Unit Price
4000+ $0.045
20000+ $0.04
40000+ $0.036
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

CHIP FERRITE BEAD ON-BOARD TYPE (DC) EMI SUPPRESSION FILTER


Noise suppression
products/emifil > chip emif

Report a problem
Suggest a product
Specification Value
Data Line Filter TypeFERRITE CHIP
Operating Temperature-55 to 125 C
Mounting FeatureSURFACE MOUNT
JESD-97 Codee3
Manufacturer SeriesBLM18A
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Packing MethodTAPE AND REEL
Specification Value
Terminal FinishTIN
Additional FeatureMONOLITHIC TYPE
Physical DimensionL1.6XB0.8XH0.8 (mm)
Rated Current (A)0.2
DC Resistance-Max (ohm)0.45
Impedance (ohm)330
Number of Functions1


Report a problem
Suggest a product

RELATED PRODUCTS

PULSE GUARD SOT23 PB-FREE ESD

Buy Now  $0.65


PULSEGUARD ESD SINGLE LINE

Buy Now  $0.75


PULSEGUARD ESD 0805 4 LINE

Buy Now  $2.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.