Ind Chip Bead 120Ohm 25% 100MHz Ferrite 200mA 0603 Paper Tape and Reel

$0.024 ea


  • Part no.: 1844889
  • Manufacturer: MURATA ELECTRONICS
  • Manufacturer no.: BLM18BD121SN1D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.024
20000+ $0.022
40000+ $0.02
NOTE:
  • • Order in multiples of 4,000
Ferrite Beads Multi-Layer 120 Ohm 25% 100MHz 200mA 400m Ohm DCR 0603

Report a problem
Suggest a product
Specification Value
FamilyBLM18B
Test Frequency100MHz
Tolerance25%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
PackagingPaper Tape and Reel
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
TypeChip Bead
Product TypeInductor Surface Mount
Core MaterialFerrite
Impedance120Ohm
Maximum DC Current200mA
Maximum DC Resistance400mOhm


Report a problem
Suggest a product