Display Common Anode Red 4 Digit 0.56" H 697Nm Right Hand Decimal Point Rhdp 2.1Vf 1.0mcd

$1.75 ea


  • Part no.: 2006836
  • Manufacturer: Ligitek
  • Manufacturer no.: LFD5221-20/A-PF
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
1000+ $1.09

4-Digit, 7-Segment Numeric LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 12
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 1.0 mcd @ 10mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Anode
    Character Height (inch)0.56
    ColorRed
    Dominant Wavelength697nm
    Maximum Forward Current20mA
    Maximum Forward Voltage2.1V
    No. of Digits4
    Pins / Leads12
    MountingThrough Hole
    Supplier_PackageDIP
    Product TypeLED Displays
    Package / Case12-DIP (0.6", 15.24mm), 12 leads


    Report a problem
    Suggest a product