Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Display, Common Anode, RED, 4 Digit, 0.56 Inch H, 697NM, Right Hand Decimal Point (Rhdp), 2.1VF, 1.0MCD

View LFD5221-20/A-PF: 4 Digit 7 Segment Numeric LED Display

LFD5221-20/A-PF: 4 Digit 7 Segment Numeric LED Display

View Larger Image
Image is representative only
Ligitek Electronics Co.,LTD
Jameco Part no. 2006836
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LFD5221-20/A-PF
  RoHS compliant
Catalog 151 , page 27
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
1000+ $1.25
  • Availability:Ship  1 Days ARO 

 Add to cart

4-Digit, 7-Segment Numeric LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 12
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 1.0 mcd @ 10mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Forward Current20mA
    Maximum Forward Voltage2.1V
    Number of Digits4
    ConfigurationCommon Anode
    Product TypeLED Displays
    Specification Value
    Character Height (inch)0.56
    ColorRed
    Dominant Wavelength697nm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

    Buy Now  $3.95


    Single Digit 7 Segment LED Display

    Buy Now  $1.09


    Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.