Potentiometer 10K Rv24Af-10-15R1-A10K Audio Taper 1/4 Watt .335"

$1.55 ea


  • Part no.: 255426
  • Manufacturer: ALPHA ELECTRONICS(TAIWAN)
  • Manufacturer no.: RV24AF-10-15R1-A14
  • RoHS Compliant
Pricing
# of units Price
1+ $1.55
10+ $1.39
100+ $1.25

Potentiometer 10K Rv24Af-10-15R1-A10K Audio Taper 1/4 Watt .335"

Specifications

  • Terminal type: solder lugs
  • Body diameter: 0.945"
  • Shaft dia.: 0.25"
  • Shaft length: 0.335"
  • Rotational angle: 300° (±5°)
  • Max. voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistive Element MaterialCarbon
    Resistance (Ohms)10000
    Watts0.25
    Tolerance20
    Number of Turns1
    TaperAudio
    Shaft Dia..250"
    Shaft Length.335"
    Body Dia.0.945
    Ganging Number1
    Actuator OrientationHorizontal
    Actuator TypeShaft


    Report a problem
    Suggest a product