Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Resistor Arrays (SMD)

Resistor Array 150 Ohm 5% ±200PPM °C Isolated 8 Pin 1206 (4 X 0603) Concave Surface Mount Paper Tape and Reel

View CN1J4TTD151J: CN Resistor Network Film Isolated Surface Mount 150OHM

CN1J4TTD151J: CN Resistor Network Film Isolated Surface Mount 150OHM

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1851544
Manufacturer KOA SPEER
Manufacturer no. CN1J4TTD151J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.012

# of Unit Price
5000+ $0.012
25000+ $0.011
50000+ $0.01
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  6 Days ARO 

 Add to cart

RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT


RESISTORS:NETWORKS/ARRAYS


Report a problem
Suggest a product
Specification Value
FamilyCN
Temperature Coefficient±200ppm/°C
Terminal Pitch0.8mm
Termination StyleConcave
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size1206
Case Size per Element0603
TypeArray
Specification Value
Case StyleMolded
Package/Case1206(4 X 0603)
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor Networks and Arrays
Circuit DesignatorISOL
Number of Resistors4
Number of Terminals8
Power Rating per Resistor1/16W
Resistance Value150Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.