Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

60 Watt 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

View AD060DBAE1-J25R: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

AD060DBAE1-J25R: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Sparkle Power Inc.
Jameco Part no. 2099420
Manufacturer SPARKLE POWER INC.
Manufacturer no. AD060DBAE1-J25R
Catalog 152 , page 94
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
10+ $20.49
50+ $18.95
  • Availability: Ship Today  

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply


12 Volts @ 5 Amps

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.3"L x 2.4"W x 1.2"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 5 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)1.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.3
    Specification Value
    Width (inch)2.4
    Height (inch)1.2
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeSwitching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    80W 3-Wire Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

    Buy Now  $29.95


    Power Supply Switching Table Top Regulated 40 Watt 12VDC@3.34A F2 2.1X5.5mmwith O Cord UL/CEc

    Buy Now  $16.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.