Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

18 Watt 3 Wire Regulated AC to DC Switching Table-Top Power Supply

View GS18A12-P1JU: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GS18A12-P1JU: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1940416
Manufacturer MEAN WELL
Manufacturer no. GS18A12-P1JU
  RoHS compliant
Catalog 151 , page 96
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
  • Availability:Ship  1 Days ARO 

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 1.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CEC V

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS18A
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS18A
    Efficiency (%)81
    Minimum Isolation Voltage4242
    AC Power CordINCLUDED
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Specification Value
    Length (inch)3.7
    Width (inch)2.1
    Height (inch)1.4
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Maximum Output Power (W)18
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.