Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

Standard Output 1206 Surface Mount LED Yellow

View FY1105W-TR: Standard Output 1206 SMD LED Yellow

FY1105W-TR: Standard Output 1206 SMD LED Yellow


Image is representative only
Stanley Electric
Jameco Part no. 1855300
Manufacturer STANLEY ELECTRIC
Manufacturer no. FY1105W-TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2000+ $0.19
10000+ $0.17
20000+ $0.16
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  3 Days ARO 

 Add to cart

Standard Output 1206 SMD LED, Yellow

  • Emitting Color: Yellow
  • Lens/Feature Description: Clear, round with domed top, 1.6mm
  • SMD Package: 1206
  • Typical Vf (V): 1.9V
  • If Max. (ma): 20mA
  • Iv Typical: 180mcd @ 20mA
  • Peak Wavelength: 592nm
  • Dominant Wavelength: 590nm
  • Viewing Angle: 50°
  • Reverse mount dome lens



    Report a problem
    Suggest a product
  • Specification Value
    ColorYELLOW
    ShapeROUND
    Number of Terminals2
    Packing MethodTAPE AND REEL
    Continuous Forward Current-Max (mA)30
    LED Height (mm)1.85
    Lead Space (mm)3.3
    Lens TypeWATER CLEAR
    Specification Value
    Size (mm)1.6
    Mounting FeatureSURFACE MOUNT
    Luminous Intensity (mcd)180
    Peak Wavelength (nm)592
    Viewing Angle (deg)50
    Visible LED TypeSINGLE COLOR LED


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

    Buy Now  $0.12


    LED Uni-Color Green 565nm 2-Pin T-1 3/4

    Buy Now  $0.15


    LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

    Buy Now  $0.15

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.