Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Assortments >> Component Kits

Resistor Asst Chip 1206 (1/2 Watt) 56 Values 11 200 Pieces 70C ( ±1%)

View SMR-1206-SB-R: SMD 1206 Chip Resistor Assortment Kit

SMR-1206-SB-R: SMD 1206 Chip Resistor Assortment Kit

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 156882
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SMR-1206-SB-R
  RoHS compliant
Catalog 142 , page 40
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
5+ $89.95
25+ $74.95
  • Availability: Ship  today  

 Add to cart

SMD 1206 Chip Resistor Assortment Kit

56 different values and 200 pieces of each surface mount resistor. 11,200 pieces total.

Features:

  • Maximum working voltage: 200V
  • Operating temperature: 70°C
  • Temperature coefficient: ±100 ppm/°C
  • Resistor dimensions: 3.10mm L x 1.5mm W x 0.55mm H
  • Comes in 200-piece reels

    Includes:

    Value Chart (Ohms)
    10 200 3.92k 75k
    12.1 243 4.99k 90.9k
    15 301 6.19k 100k
    20 392 7.5k 121k
    24.3 499 9.09k 150k
    30.1 619 10k 200k
    39.2 750 12.1k 243k
    49.9 909 15k 301k
    61.9 1k 20k 392k
    75 1.21k 24.3k 499k
    90.9 1.5k 30.1k 619k
    100 2k 39.2k 750k
    121 2.43k 49.9k 909k
    150 3.01k 61.9k 1M


    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature200 x 56 values (11,200)
    TYPECARBON FILM RESISTOR
    Body Dia.0.09
    Lead Length (inch)0.09
    Specification Value
    Tolerance0.05
    Watts0.5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    560 PIECE TRANSISTOR COMPONENT KIT

    Buy Now  $69.95


    Deluxe Electronics Kit 1 with 219 Pieces
    Resistors Transistors Switches Wire Potentiometers

    Buy Now  $84.95


    2700 Piece Hardware Component Kit Screws Spacers Nuts Washers

    Buy Now  $79.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.