12 Volt 225 Ohm Double Pole Double Throw Relay

$3.59 ea


  • Part no.: 2135726
  • Manufacturer: NEC CORPORATION
  • Manufacturer no.: EP2-3N1ST
Pricing
# of units Price
1+ $3.59
10+ $3.25
50+ $2.89
100+ $2.59
500+ $2.35

12 Volt 225 Ohm Double Pole Double Throw Relay

Features

  • Coil Voltage: 12 VDC
  • Coil Resistance: 225 Ω
  • Mounting Style: PCB
  • Contact Termination: PCB
  • Power Consumption: 0.48 W

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage12
    Coil Resistance (ohm)225
    Maximum Current Rating25
    Maximum DC Voltage Rating30
    Pin Count10
    Product Length0.94
    Product Depth0.64
    Product Height0.63


    Report a problem
    Suggest a product