Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Electromechanical Relay Double Pole, Double Throw 3A 12 Volt 400OHM through Hole

View DS2E-ML2-DC12V: DS Small PC Mount Relay Contact Form: DPDT (Miniature)

DS2E-ML2-DC12V: DS Small PC Mount Relay Contact Form: DPDT (Miniature)

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 842873
Manufacturer PANASONIC CORP.
Manufacturer no. DS2E-ML2-DC12V
  RoHS compliant
Catalog 142 , page 73
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
  • Availability:Ship  2 Days ARO 

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 250VAC/220VDC
  • Contact current: 2A
  • Size: 0.79"L x 0.39"W x 0.39"H
  • 10-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    Product Height0.39
    FamilyDS
    Power/Signal Relay TypeMiniature Relay
    Relay FunctionDPDT
    TypeGeneral Purpose Relay
    Relay ConstructionLatching Double Coil
    Operate Time3 ms
    Maximum Power Rating60W/125VA
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-40
    DC Coil Voltage12
    Coil Current30mA
    Coil Resistance400Ohm
    Maximum Pick-Up Voltage8.4VDC
    Contact MaterialSilver/Gold Clad
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Specification Value
    MountingThrough Hole
    PackagingTube/Case
    Coil Resistance (ohm)400
    Body Height (mm)9.9
    Termination StylePC Pin
    Body Length (mm)20
    Package TypeDIP
    Lead FinishGold/Silver
    Supplier PackageDIP
    Product TypeElectromechanical Relay
    Maximum Current Rating2
    Maximum AC Voltage Rating250
    Maximum DC Voltage Rating220
    Pin Count10
    Product Length0.79
    Product Depth0.39


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.95


    Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

    Buy Now  $2.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.