LED Uni-Color Red 635nm 2-Pin T-1 3/4

1860504

$0.25 ea


  • Part no.: 1860504
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: HLMP3301
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.25
50000+ $0.21
100000+ $0.19
NOTE:
  • Order in multiples of 10,000
LED Uni-Color Red 635nm 2-Pin T-1 3/4


HLMP3301


Report a problem
Suggest a product
Specification Value
FamilyHLMP3301
TypeUni-Color
CategoryStandard LED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Luminous Intensity (mcd)7
Viewing Angle (deg)65
Lens AppearanceDiffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color3V
Maximum Power Dissipation135mW
Peak Wavelength (nm)635
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)8.89
Product Length5.84mm
Product TypeLED


Report a problem
Suggest a product