LED Uni-Color Red 635nm 2-Pin T-1 3/4

1860563

$0.25 ea


  • Part no.: 1860563
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: HLMP47009MP7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.25
25000+ $0.19
50000+ $0.17
NOTE:
  • • Order in multiples of 5,000
LED Uni-Color Red 635nm 2-Pin T-1 3/4


HLMP47009MP7


Report a problem
Suggest a product
Specification Value
FamilyHLMP4700
Viewing Angle (deg)35
Lens AppearanceColored Diffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)7.5
Maximum Forward Voltage per Color2.2V
Maximum Power Dissipation27mW
Peak Wavelength (nm)635
TypeUni-Color
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)8.89
Product Length5.84mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Luminous Intensity (mcd)2


Report a problem
Suggest a product