DRAM Chip SDRAM 64M-Bit 3.3 Volt 54-Pin TSOP-II

1861945

$5.25 ea


  • Part no.: 1861945
  • Manufacturer: ISSI/INTEGRATED SILICON
  • Manufacturer no.: IS42S16400D-7TLI
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
108+ $5.25
540+ $4.79
1080+ $4.35
NOTE:
  • Order in multiples of 108
IC PCI MICRO PROCESSOR UNIT, 600 MHZ, A-0, PB-FREE


IC,IS42S16400D-7TLI,64M, SDRAM
, SYNC, 4MX16, 143MH

Report a problem
Suggest a product
Specification Value
FamilyIS42S16400D
TypeSDRAM
Density64MBit
Organization4Mx16
Address Bus Width14Bit
Data Bus Width16Bit
Number of Internal Banks4
Number of Words per Bank1M
Number of Bits per Word16Bit
Maximum Clock Rate143MHz
Maximum Operating Current110mA
Maximum Random Access Time6ns|5.4ns
Number of I/O Lines16Bit
Interface TypeLVTTL
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count54
Supplier_PackageTSOP-II
Product Width10.29mm(Max)
Product Height1.05mm(Max)
Product Length22.42mm(Max)
Product TypeDRAM Chip


Report a problem
Suggest a product