Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Chip 6.8NH 5% 100MHZ 8Q-Factor 300MA 0402 Paper Tape and Reel

View LQG15HS6N8J02D: Chip Coil for High Frequency Monolithic Type Inductor

LQG15HS6N8J02D: Chip Coil for High Frequency Monolithic Type Inductor

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1864441
Manufacturer no. LQG15HS6N8J02D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
10000+ $0.031
50000+ $0.028
100000+ $0.025
  • • Order in multiples of 10,000
  • Availability:Ship  4 Days ARO 

 Add to cart

Inductor RF Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Air 300mA 240m Ohm DCR 0402

Report a problem
Suggest a product
Specification Value
Test Frequency100MHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
PackagingPaper Tape and Reel
Case Size0402
Product Depth0.5mm
Product Height0.5mm
Specification Value
Product Length1mm
Product TypeInductor Surface Mount
Minimum Quality Factor8@100MHz
Maximum DC Current300mA
Maximum DC Resistance240mOhm
Maximum Self Resonant Frequency4.5GHz(Min)

Report a problem
Suggest a product


PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.15

Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.95

Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.