MF1/4DCT52R4873F

$0.013 ea


  • Part no.: 1868303
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: MF1/4DCT52R4873F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.013
25000+ $0.011
50000+ $0.01
NOTE:
  • Order in multiples of 5,000
Resistor Metal Film 487K Ohm 1% 0.25W (1/4W) ±100ppm/C Conformal Axial

Report a problem
Suggest a product
Specification Value
Resistance (ohm)487000
Tolerance (%)1
TechnologyMETAL FILM
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE MOUNT
Temperature Coefficient (ppm/Cel)100
TypeRESISTOR
Additional FeatureMIL-R-10509
JESD-97 Codee2
Manufacturer SeriesMF
Operating Temperature-Min (Cel)-55
Package ShapeTUBULAR PACKAGE
Part Number TypePART
Rated Power Dissipation (P) (W)0.25
Rated Temperature (Cel)70
Terminal FinishTIN COPPER
Terminal ShapeWIRE
Working Voltage (V)250


Report a problem
Suggest a product