Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Carbon Film, 1/8 Watt

MF1/4LCT52R105J

View MF1/4LCT52R105J: Resistor Metal Film 0.25W 5 % 200 Ppm 1000000 Ohm

MF1/4LCT52R105J: Resistor Metal Film 0.25W 5 % 200 Ppm 1000000 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1868514
Manufacturer KOA SPEER
Manufacturer no. MF1/4LCT52R105J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.018

# of Unit Price
5000+ $0.018
25000+ $0.016
50000+ $0.014
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

RESISTOR, METAL FILM, 0.25 W, 5 %, 200 ppm, 1000000 OHM , THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
TechnologyMETAL FILM
PackagingTR
Resistance (ohm)1000000
Temperature Coefficient (ppm/Cel)200
TypeRESISTOR
Additional FeatureSEMI PRECISION, STANDARD: MIL-R-22684
JESD-97 Codee2
Manufacturer SeriesMF
Operating Temperature-Min (Cel)-55
Package ShapeTUBULAR PACKAGE
Part Number TypePART
Specification Value
Rated Power Dissipation (P) (W)0.25
Rated Temperature (Cel)70
Terminal FinishTIN COPPER
Terminal ShapeWIRE
Working Voltage (V)250
Tolerance (%)5
Operating Temperature-Max (Cel)155
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE MOUNT


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.