MF1/4LCT52R105J

$0.018 ea


  • Part no.: 1868514
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: MF1/4LCT52R105J
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.018
25000+ $0.016
50000+ $0.014
NOTE:
  • Order in multiples of 5,000
Resistor Metal Film 1M Ohm 5% 0.25W (1/4W) ±200ppm/C Conformal Axial

Report a problem
Suggest a product
Specification Value
Resistance (ohm)1000000
Tolerance (%)5
TechnologyMETAL FILM
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE MOUNT
PackagingTR
Temperature Coefficient (ppm/Cel)200
TypeRESISTOR
Additional FeatureSEMI PRECISION, STANDARD: MIL-R-22684
JESD-97 Codee2
Manufacturer SeriesMF
Operating Temperature-Min (Cel)-55
Package ShapeTUBULAR PACKAGE
Part Number TypePART
Rated Power Dissipation (P) (W)0.25
Rated Temperature (Cel)70
Terminal FinishTIN COPPER
Terminal ShapeWIRE
Working Voltage (V)250
Operating Temperature-Max (Cel)155


Report a problem
Suggest a product