Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

Power Entry Module Unfiltered Male 3 Position 250VAC 15A Switch/Fuse Straight 1 Port

View IEC-GS-1-100: IEC Male AC Power Inlet Receptacle Fused Inlet with Switch

IEC-GS-1-100: IEC Male AC Power Inlet Receptacle Fused Inlet with Switch

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2095525
Manufacturer ADAM TECH
Manufacturer no. IEC-GS-1-100
Catalog 132 , page 104
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75
  • Availability:Ship  2 Days ARO 

 Add to cart

Male AC Power Inlet Receptacle

Features:
  • Fused inlet with switch
  • Snap-in panel mount
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE
  • Fuse is not included (recommend P/N 2161676)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyIEC
    Maximum Current Rating15A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature75°C
    MountingPanel Mount
    PackagingTray
    Product Height30.5mm
    Product Length50mm
    Termination MethodFaston
    Specification Value
    TypeUnfiltered
    Product TypePower Entry Module
    GenderM
    Connector TypeIEC 320
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Additional HardwareSwitch/Fuse


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FILTER,POWER ENTRY,6A@250VAC,EMI,FLANGED MDULE WITH FUSE&SWITCH,UL

    Buy Now  $9.95


    LINE FILTER,EMI/RFI,3A@250VAC,PCB MOUNT,METAL CASE

    Buy Now  $5.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.