LED Uni-Color Green 565nm 2-Pin T-1 3/4

1870260

$0.101 ea


  • Part no.: 1870260
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: MV54154
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.101
50000+ $0.09
100000+ $0.082
NOTE:
  • Order in multiples of 10,000
LED Uni-Color Green 565nm 2-Pin T-1 3/4


MV54154


Report a problem
Suggest a product
Specification Value
FamilyMV54154
TypeUni-Color
CategoryStandard LED
Sub-CategoryThrough Hole
Number of LEDs1
ColorGreen
High BrightnessNo
Luminous Intensity (mcd)12
Viewing Angle (deg)50
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5.08mmx5.08mmx4.7mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)35
Maximum Forward Voltage per Color3V
Maximum Power Dissipation105mW
Peak Wavelength (nm)565
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width6.1mm
Product Height (mm)6.35
Product Length6.1mm
Product TypeLED


Report a problem
Suggest a product