Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Green 565NM 2 Pin T-1 3/4

View MV54154: Single Color LED High Efficiency Green

MV54154: Single Color LED High Efficiency Green


Image is representative only
Everlight Electronics
Jameco Part no. 1870260
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV54154
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.101

# of Unit Price
10000+ $0.101
50000+ $0.09
100000+ $0.081
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 4.7 mm


MV54154


Report a problem
Suggest a product
Specification Value
FamilyMV54154
Viewing Angle (deg)50
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5.08mmx5.08mmx4.7mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)35
Maximum Forward Voltage per Color3V
Maximum Power Dissipation105mW
Peak Wavelength (nm)565
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width6.1mm
Product Height (mm)6.35
Product Length6.1mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorGreen
High BrightnessNo
Luminous Intensity (mcd)12


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.