TO-3 Black Heat Sink 4 Holes 1.88x1.4x1.25 Inch

151547

$1.49 ea


  • Part no.: 151547
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: MK-518-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

TO-3 Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-3 packages
  • Number of holes: 4
  • Size: 1.88"L x 1.40"W x 1.25"H (45.75mm L x 35.56mm W x 31.75mm H)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product