Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

C

TO-3 Black Heat Sink 4 Holes 1.8X1.8X1.25 Inch

View MK-518-R: TO-3 Black Heat Sink 4 Holes 1.8X1.8X1.25 Inch

MK-518-R: TO-3 Black Heat Sink 4 Holes 1.8X1.8X1.25 Inch


Image is representative only
Jameco Valuepro
Jameco Part no. 151547
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MK-518-R
  RoHS compliant
Catalog 142 , page 18
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89
  • Availability: Ship  today  

 Add to cart

TO-3 Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-3 packages
  • Number of holes: 4
  • Size: 1.80"L x 1.80"W x 1.25"H (45.72mm L x 45.72mm W x 31.8mm H)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Heat Sink Mount Kit For TO-220

    Buy Now  $3.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    Heat Sink Clip On

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.