MV64521

1870585

$0.101 ea


  • Part no.: 1870585
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: MV64521
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
10000+ $0.101
50000+ $0.09
100000+ $0.082
NOTE:
  • • Order in multiples of 10,000
LED Uni-Color Green 562nm 2-Pin T-1 3/4


MV64521


Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY GREEN
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)30
LED Height (mm)8.64
Lead Space (mm)2.54
Additional FeatureHIGH RELIABILITY
ConfigurationSINGLE
Number of Functions1
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
T-codeT-1 3/4
Size (mm)4.83
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)100
Peak Wavelength (nm)562
Viewing Angle (deg)35
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product