Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs (SMD)

MV64521

View MV64521: T-1 3/4 Single Color LED

MV64521: T-1 3/4 Single Color LED


Image is representative only
Everlight Electronics
Jameco Part no. 1870585
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV64521
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.101

# of Unit Price
10000+ $0.101
50000+ $0.09
100000+ $0.081
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 4.825 mm

Report a problem
Suggest a product
Specification Value
ColorHIGH EFFICIENCY GREEN
ShapeROUND
Number of Terminals2
Packing MethodBULK
Continuous Forward Current-Max (mA)30
LED Height (mm)8.64
Lead Space (mm)2.54
Additional FeatureHIGH RELIABILITY
ConfigurationSINGLE
Number of Functions1
Specification Value
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
T-codeT-1 3/4
Size (mm)4.83
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)100
Peak Wavelength (nm)562
Viewing Angle (deg)35
Visible LED TypeSINGLE COLOR LED


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.