MV8114

1870673

$0.15 ea


  • Part no.: 1870673
  • Manufacturer: EVERLIGHT ELECTRONICS
  • Manufacturer no.: MV8114
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5000+ $0.15
25000+ $0.11
50000+ $0.10
NOTE:
  • Order in multiples of 5,000
LED Uni-Color Red 660nm 2-Pin T-1 3/4


MV8114


Report a problem
Suggest a product
Specification Value
ColorSUPER RED
Lens TypeWATER CLEAR
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)2400
Peak Wavelength (nm)660
Viewing Angle (deg)15
Continuous Forward Current-Max (mA)30
Lead Space (mm)2.54
LED Height (mm)8.635
Number of Terminals2
Packing MethodBULK
ShapeROUND
Visible LED TypeSINGLE COLOR LED
Additional FeatureHIGH RELIABILITY
ConfigurationSINGLE
Number of Functions1
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product