Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> High Output LEDs

MV8114

View MV8114: T-1 3/4 Single Color LED RED 5 Mm

MV8114: T-1 3/4 Single Color LED RED 5 Mm


Image is representative only
Everlight Electronics
Jameco Part no. 1870673
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV8114
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.15

# of Unit Price
5000+ $0.15
25000+ $0.11
50000+ $0.10
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, RED, 5 mm


MV8114


Report a problem
Suggest a product
Specification Value
ColorSUPER RED
Lead Space (mm)2.54
LED Height (mm)8.635
Number of Terminals2
Packing MethodBULK
ShapeROUND
Visible LED TypeSINGLE COLOR LED
Additional FeatureHIGH RELIABILITY
ConfigurationSINGLE
Number of Functions1
Operating Temperature-Max (Cel)100
Specification Value
Lens TypeWATER CLEAR
Operating Temperature-Min (Cel)-40
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)2400
Peak Wavelength (nm)660
Viewing Angle (deg)15
Continuous Forward Current-Max (mA)30


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.