Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Parallax

Robot
Store

Module, Sound Impact Sensor, Upto 3M, 3 Pin SIP Header, 15X38MM

View 29132: Module Sound Impact Sensor Upto 3M 3 Pin SIP Header 15X38MM

29132: Module Sound Impact Sensor Upto 3M 3 Pin SIP Header 15X38MM


Image is representative only
Parallax Inc.
Jameco Part no. 2111901
Manufacturer PARALLAX INC.
Manufacturer no. 29132
  RoHS compliant
web exclusive
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Sound Impact Sensor

The Sound Impact Sensor detects sound from up to 3 meters away, lending noise-activation possibilities to your project. This sensor also includes an onboard potentiometer for easy adjustment of the range of detection for the sensor. This sensor is compatible with all Parallax microcontrollers and sample code for both the BASIC Stamp 2 and the Propeller chip can on the Parallax website.

Features:
  • Detection range up to 3 meters away
  • On-board potentiometer provides an adjustable range of detection
  • Single bit output
  • 3-pin SIP header ready for breadboard or through-hole projects
  • Built-in series resistor for compatibility with the Propeller microcontroller and other 3.3 V devices

    Application Ideas:
  • Noise Activated Alarm Systems
  • Holiday Animated Props
  • Monitoring Systems

    Key Specifications:
  • Power requirements: 5 VDC
  • Communication: Single bit high/low output
  • Dimensions: 0.6 x 1.5 in (15 x 38 mm)
  • Operating temp range: +32° to +158°F (0° to +70°C)
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
    4x4 Matrix Membrane Keypad

    Buy Now  $9.95


    X-Band Motion Detector

    Buy Now  $39.95


    Serial RFID Reader and 4 Tag Sampler Kit

    Buy Now  $49.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.