Sound Impact Sensor

$12.95 ea


  • Part no.: 2111901
  • Manufacturer: PARALLAX INC.
  • Manufacturer no.: 29132
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
5+ $11.95

Sound Impact Sensor

The Sound Impact Sensor detects sound from up to 3 meters away, lending noise-activation possibilities to your project. This sensor also includes an onboard potentiometer for easy adjustment of the range of detection for the sensor. This sensor is compatible with all Parallax microcontrollers and sample code for both the BASIC Stamp 2 and the Propeller chip is below.

Features:

  • Detection range up to 3 meters away
  • On-board potentiometer provides an adjustable range of detection
  • Single bit output
  • 3-pin SIP header ready for breadboard or through-hole projects
  • Built-in series resistor for compatibility with the Propeller microcontroller and other 3.3 V devices

    Application Ideas:

  • Noise Activated Alarm Systems
  • Holiday Animated Props
  • Monitoring Systems

    Key Specifications:

  • Power requirements: 5 VDC
  • Communication: Single bit high/low output
  • Dimensions: 0.6 x 1.5 in (15 x 38 mm)
  • Operating temp range: +32° to +158°F (0° to +70°C)

    Downloads & Resources

  • Sound Impact Sensor Documentation
  • Sound Impact Sensor Schematic & Eagle Files
  • Sound Impact Sensor BS2 Example Code
  • Sound Impact Sensor Propeller Code

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product