Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Infrared LEDs,Phototransistors

Phototransistor IR Chip Silicon NPN Darlington 935NM 2 Pin Side Looker

View OP560C: Phototransistor NPN Silicon Photodarlington

OP560C: Phototransistor NPN Silicon Photodarlington


Image is representative only
Optek Technology
Jameco Part no. 1872353
Manufacturer OPTEK TECHNOLOGY
Manufacturer no. OP560C
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.79

# of Unit Price
5+ $1.79
25+ $1.58
50+ $1.42
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

NPN SILICON PHOTODARLINGTON


OPTO-DETECTOR:PHOTOTRANSISTOR-


Report a problem
Suggest a product
Specification Value
FamilyOP560
Maximum Light Current1100uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage1.1V
Maximum Collector Emitter Voltage15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
TypeIR Chip
Pin_Count2
Supplier_PackageSide Looker
Specification Value
Package MaterialSilicon
Product Width2.54mm(Max)
Product Height5.84mm(Max)
Product Length4.57mm(Max)
Product TypePhototransistor
Half Intensity Angle Degrees28°
Number of Channels per Chip1
Phototransistor TypePhotodarlington
PolarityNPN
Peak Wavelength935nm
Maximum Dark Current100nA


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.