Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

Standard Output 1206 Surface Mount LED Green

View PG1101W-TR: 1101W Standard Output 1206 SMD LED Green (IrLED)

PG1101W-TR: 1101W Standard Output 1206 SMD LED Green (IrLED)


Image is representative only
Stanley Electric
Jameco Part no. 1874412
Manufacturer STANLEY ELECTRIC
Manufacturer no. PG1101W-TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.099

# of Unit Price
2500+ $0.099
12500+ $0.089
25000+ $0.08
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  5 Days ARO 

 Add to cart

Standard Output 1206 SMD LED, Green

  • Emitting Color: Green
  • Lens/Feature Description: Clear, rectangle with flat top, 2mm x 1.5mm
  • SMD Package: 1206
  • Typical Vf (V): 2.1V
  • If Max. (ma): 20mA
  • Iv Typical: 4.8mcd
  • Peak Wavelength: 560nm
  • Dominant Wavelength: 567nm
  • Viewing Angle: 144°, 137°



    Report a problem
    Suggest a product
  • Specification Value
    Family1101W
    Intensity4.8mcd
    Viewing Angle144°/137°
    LED MaterialGaP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions2mmx1.5mmx0.9mm
    Lens Shape TypeRectangular
    Maximum Forward Current30mA
    Maximum Forward Voltage per Color2.5V
    Maximum Power Dissipation75mW
    TypeUni-Color
    Peak Wavelength560nm
    Reverse Voltage4V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageSMD
    Product Width3mm
    Product Height1.5mm
    CategoryChip LED
    Product Length1.5mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorGreen
    Dominant Wavelength567nm
    High BrightnessNo


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.