Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

Resistor Surface Mount 0402 51 Ohm ±5% ± 200PPM Thick Film

View RK73B1ELTP510J: Resistor Metal Glaze/Thick Film 0.063W 5 % 200 Ppm 51 Ohm

RK73B1ELTP510J: Resistor Metal Glaze/Thick Film 0.063W 5 % 200 Ppm 51 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1876573
Manufacturer KOA SPEER
Manufacturer no. RK73B1ELTP510J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.019

# of Unit Price
10000+ $0.019
50000+ $0.017
100000+ $0.015
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 51 OHM , SURFACE MOUNT, 0402

Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureSTANDARD: MIL-R-55342F
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Specification Value
Resistance (ohm)51
Manufacturer SeriesRK73B
Rated Power Dissipation (P) (W)0.063
Tolerance (%)5
Size Code0402
Temperature Coefficient (ppm/Cel)200
Working Voltage (V)50
Resistor TypeRESISTOR
Terminal FinishTIN LEAD


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.