Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0402 51K Ohm 5% 1/16 Watt ±200PPM °C Surface Mount Punched Paper Tape and Reel

View RK73B1ELTP513J: Resistor Thick Film 0402 51K Ohm 5% 0.063W (1/16W) ±200PPM/C Molded Surface Mount Automotive Punched Paper

RK73B1ELTP513J: Resistor Thick Film 0402 51K Ohm 5% 0.063W (1/16W) ±200PPM/C Molded Surface Mount Automotive Punched Paper

View Larger Image
Image is representative only
KOA Speer Electronics
Jameco Part no. 1876590
Manufacturer KOA SPEER ELECTRONICS
Manufacturer no. RK73B1ELTP513J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.019

# of Unit Price
10000+ $0.019
50000+ $0.017
100000+ $0.015
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship 04/01/16 

 Add to cart

Resistor Thick Film 0402 51K Ohm 5% 0.063W (1/16W) ±200ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
FamilyRK73B
PackagingPunched Paper Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value51KOhm
Tolerance5%
Power Rating1/16W
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

Buy Now  $0.013

Copyright ©2002 - 2016 Jameco. All Rights Reserved.