Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0402 7.5K Ohm 5% 1/16 Watt ±200PPM °C Surface Mount Punched Paper Tape and Reel

View RK73B1ELTP752J: Resistor Metal Glaze/Thick Film 0.063W 5 % 200 Ppm 7500 Ohm

RK73B1ELTP752J: Resistor Metal Glaze/Thick Film 0.063W 5 % 200 Ppm 7500 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1876688
Manufacturer KOA SPEER
Manufacturer no. RK73B1ELTP752J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.017

# of Unit Price
10000+ $0.017
50000+ $0.016
100000+ $0.015
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 7500 OHM , SURFACE MOUNT, 0402

Report a problem
Suggest a product
Specification Value
FamilyRK73B
PackagingPunched Paper Tape and Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value7.5KOhm
Tolerance5%
Power Rating1/16W
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.