Extech 382213 Triple Output Benchtop Power Supply

$209.95 ea


  • Part no.: 197991
  • Manufacturer: Extech Electronics
  • Manufacturer no.: 382213
Pricing
# of units Price
1+ $209.95
5+ $189.95

Digital Display Triple Output DC Power Supply


With fixed 5V and 12V outputs

Features:
  • Benchtop Power Supply
  • Digital LCD display
  • Fixed 5V and 12V outputs (500mA max.)
  • 0-30V Adjustable Voltage Output
  • 0-3A Adjustable Current Output
  • Independent 5V and 12V Outputs provide Power for TTL or CMOS Projects
  • Easy Snap Terminals for 5V and 12V Outputs
  • Overload and Short Circuit Protection
  • Constant Voltage or Current
  • Current Limiting Front Panel LED Indicator
  • Binding Post Terminals for Variable Supply
  • Complete with power cord

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product