Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> NVSRAM

C

Nvram NvSRAM Parallel 64K-Bit 5 Volt 28 Pin Edip

View DS1225Y-200: 8K X 8 Non-Volatile SRAM Module 200 Ns

DS1225Y-200: 8K X 8 Non-Volatile SRAM Module 200 Ns

View Larger Image
Image is representative only
Dallas Semiconductor
Jameco Part no. 114307
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS1225Y-200
Catalog 151 , page 7
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
100+ $8.95
  • Availability: Call  

 Add to cart

8K X 8 NON-VOLATILE SRAM MODULE, 200 ns, PDIP28


IC,NV SRAM,DS1225Y-200,5V
MODULE,200 ns,PDIP28

Report a problem
Suggest a product
Specification Value
FamilyDS1225Y
Maximum Operating Current75mA
Maximum Random Access Time200ns
Minimum Operating Supply Voltage4.5V
Interface TypeParallel
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Specification Value
Pin_Count28
Supplier_PackageEDIP
Product Width18.29mm(Max)
Product Height9.4mm(Max)
Product Length39.12mm(Max)
Product TypeNVRAM
TypeNVSRAM
Density64KBit
Organization8Kx8
Data Bus Width8Bit


Report a problem
Suggest a product

RELATED PRODUCTS

NVRAM NVSRAM Parallel 16K-Bit 5 Volt 24-Pin EDIP

Buy Now  $12.95


5101 Family 256 x 4-bit Static CMOS RAM

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.