Resistor Surface Mount 1210 220 Ohm ±5% ± 200ppm Thick Film

$0.077 ea


  • Part no.: 1881348
  • Manufacturer: KOA SPEER
  • Manufacturer no.: RK73B2ELTE221J
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.077
20000+ $0.069
40000+ $0.062
NOTE:
  • Order in multiples of 4,000
Resistor Thick Film 1210 220 Ohm 5% 0.5W (1/2W) ±200ppm/C Molded Surface Mount Automotive Embossed Plastic

Report a problem
Suggest a product
Specification Value
Resistance (ohm)220
Working Voltage (V)200
Rated Power Dissipation (P) (W)0.5
Tolerance (%)5
Size Code1210
Temperature Coefficient (ppm/Cel)200
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, EMBOSSED PLASTIC, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73B


Report a problem
Suggest a product