Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Regulated >> Wall Mount

4 Watt AC-to-DC Regulated Linear Wall Adapter 5 Volt 0.8 Amps

View DV-580R: 4 Watt AC-to-DC Regulated Linear Wall Adapter

DV-580R: 4 Watt AC-to-DC Regulated Linear Wall Adapter

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 319986
Manufacturer ARNDT ELECTRONICS
Manufacturer no. DV-580R
Catalog 151 , page 92
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.49

# of Unit Price
1+ $7.49
10+ $6.49
50+ $5.49
100+ $4.49
  • Availability:Ship  2 Days ARO 

 Add to cart

4 Watt AC-to-DC Regulated Linear Wall Adapter


Output: 5 Volts @ 0.8 Amps

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.2"H x 2.2"W x 2.0"D
  • Weight: 1.0 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.8
    Specification Value
    Input Voltage (VAC)120


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $14.95


    6 Watt AC-to-DC Regulated Linear Wall Adapter 12 Volt 0.5 Amp

    Buy Now  $11.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.5 Amp 12 Watt

    Buy Now  $14.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.