Standard Regulator 1.2 Volt To 57 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

$2.09 ea


  • Part no.: 192276
  • Manufacturer: NATIONAL SEMICONDUCTOR
  • Manufacturer no.: LM317HVT
Pricing
# of units Price
1+ $2.09
10+ $1.75
100+ $1.45
IC, LM317HVT, LINEAR, ADJUSTABLE VOLTAGE REGULATOR, TO-220, 3-PIN

Report a problem
Suggest a product
Specification Value
FamilyLM317HV
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage60V
Output Voltage1.2V to 57V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
Junction to Ambient50C/W(Typ)
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product