Battery Lithium 550Mah .96X.2" Coin Cell 3Volt1 1/2" Ld with Connector2

$0.89 ea


  • Part no.: 2132251
  • Manufacturer: FDK ENERGY COO,LTD.
  • Manufacturer no.: CR2450C
Pricing
# of units Price
1+ $0.89
10+ $0.79
25+ $0.69
100+ $0.59

Lithium CR2450C Coin Cell Battery

Specifications:

  • 3 Volts, 550mAh
  • 1.5" leads with connector
  • Dimensions: 0.96"Diameter x 0.20"Thickness
  • Connector: 4 position header connector, 9 x 3.6 x 6mm (L x W x D) [0.35" x 0.14" x 0.24"]
        Pitch:1.8mm (0.07")
  • Black and red are connected to the outside pins, the two center pins are connected together.

    Report a problem
    Suggest a product
  • Specification Value
    TypeLithium
    Voltage (V)3
    SizeCoin Cell
    CategoryBattery
    Diameter (inch)0.96
    FeaturesWith 1.5" wires and 4P connector
    Battery TypePrimary
    Capacity550 mAh
    Cell SizeCR2450
    Voltage3V


    Report a problem
    Suggest a product