Resistor Surface Mount 0603 88.7 Ohm ±1% ±100ppm Thick Film

$0.006 ea


  • Part no.: 1888101
  • Manufacturer: KOA SPEER
  • Manufacturer no.: RK73H1JTTD88R7F
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
480+ $0.006
2400+ $0.005
4800+ $0.004
NOTE:
  • Order in multiples of 480
Resistor Thick Film 0603 88.7 Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Punched Paper

Report a problem
Suggest a product
Specification Value
Resistance (ohm)88.7
Working Voltage (V)50
Rated Power Dissipation (P) (W)0.1
Tolerance (%)1
Size Code0603
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishMATTE TIN OVER NICKEL
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73H
JESD-97 Codee3


Report a problem
Suggest a product