Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0603 90.9 Ohm 1% 1/10 Watt ±100PPM °C Surface Mount Punched Paper Tape and Reel

View RK73H1JTTD90R9F: Resistor Thick Film 0603 90.9 Ohm 1% 0.1W (1/10W) ±100PPM/C Molded Surface Mount Automotive Punched Paper

RK73H1JTTD90R9F: Resistor Thick Film 0603 90.9 Ohm 1% 0.1W (1/10W) ±100PPM/C Molded Surface Mount Automotive Punched Paper

View Larger Image
Image is representative only
KOA Speer Electronics
Jameco Part no. 1888161
Manufacturer KOA SPEER ELECTRONICS
Manufacturer no. RK73H1JTTD90R9F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.005

# of Unit Price
5000+ $0.005
25000+ $0.004
50000+ $0.003
NOTE:
  • • Order in multiples of 5,000
  • Availability: Ship  in 3 days  

 Add to cart

Resistor Thick Film 0603 90.9 Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive Punched Paper

Report a problem
Suggest a product
Specification Value
FamilyRK73H
PackagingPunched Paper Tape and Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value90.9Ohm
Tolerance1%
Power Rating1/10W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

Buy Now  $0.013

Copyright ©2002 - 2016 Jameco. All Rights Reserved.