Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

Resistor Surface Mount 0805 150K Ohm ±1% ±100PPM Thick Film

View RK73H2ALTD1503F: Resistor Metal Glaze/Thick Film 0.125W 1 % 100 Ppm 150000 Ohm

RK73H2ALTD1503F: Resistor Metal Glaze/Thick Film 0.125W 1 % 100 Ppm 150000 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1888451
Manufacturer KOA SPEER
Manufacturer no. RK73H2ALTD1503F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.022

# of Unit Price
5000+ $0.022
25000+ $0.019
50000+ $0.018
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  12 Wks ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 150000 OHM , SURFACE MOUNT, 0805

Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Part Number TypePART
Specification Value
Resistance (ohm)150000
Manufacturer SeriesRK73H
Rated Power Dissipation (P) (W)0.125
Tolerance (%)1
Size Code0805
Temperature Coefficient (ppm/Cel)100
Working Voltage (V)150
Resistor TypeRESISTOR
Terminal FinishTIN LEAD


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.