Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC Motor, 6VDC @ 0.25A, 6800RPM

View PC-130F-12240: DC Motor 6VDC @ 0.25A 6800RPM

PC-130F-12240: DC Motor 6VDC @ 0.25A 6800RPM


Image is representative only
Jameco Reliapro
Jameco Part no. 231781
Manufacturer   JAMECO RELIAPRO
Manufacturer no. PC-130F-12240
Catalog 151 , page 80
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.75
1000+ $2.49
  • Availability:Ship  1 Days ARO 

 Add to cart

6VDC Motor

Features:
  • Nominal voltage: 6VDC
  • Voltage range: 3 - 9VDC
  • Current @ maximum efficiency: 0.25A
  • Speed @ maximum efficiency: 6800 RPM
  • Torque @ maximum efficiency: 7 g-cm
  • Efficiency: 33.4%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.377"
  • Size: 0.803" diameter x 0.984" depth
  • Screw Mount Dimensions: M2 x 0.4

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Voltage Range (VDC)3-9
    Current @ Max. Efficiency (A)0.25
    Speed @ Max. Efficiency (RPM)6800
    Torque @ Max. Efficiency (g-cm)7.0
    Specification Value
    Efficiency33.4
    Terminal Type0.08 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.377


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.