Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 1206 100 Ohm 1% 1/4 Watt ±100PPM °C Surface Mount Punched Plastic Tape and Reel

View RK73H2BLTE1000F: Resistor Metal Glaze/Thick Film 0.25W 1 % 100 Ppm 100 Ohm

RK73H2BLTE1000F: Resistor Metal Glaze/Thick Film 0.25W 1 % 100 Ppm 100 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1892362
Manufacturer KOA SPEER
Manufacturer no. RK73H2BLTE1000F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.024

# of Unit Price
4000+ $0.024
20000+ $0.022
40000+ $0.019
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 100 OHM , SURFACE MOUNT, 1206

Report a problem
Suggest a product
Specification Value
FamilyRK73H
PackagingPunched Plastic Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value100Ohm
Tolerance1%
Power Rating1/4W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.