AC to DC Wall Adapter Transformer Single Output 9 Volt 0.5 Amp 4.5 Watt

$7.95 ea


  • Part no.: 236937
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: DCU090050G6440
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.49
4.5 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm Right Angle
  • Polarity: Center Positive
  • Dimensions: 2.5" x 2" x 1.7"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).5
Maximum Output Power (W)4.5
Plug TypeFemale
Output Connector Diameters2.5mm x 5.5mm right angle
PolarityCenter Positive


Report a problem
Suggest a product