Capacitor Axial 470 uF 50 Volt 20% 85c 13x22mm

$1.35 ea


  • Part no.: 11123
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: A470/50-VP-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.35
10+ $1.19
100+ $1.09
500+ $0.99
1000+ $0.89

Connector Housing Socket 10 Position 2.54mm Straight

Specifications

  • Operating temperature range: -40°C to +85°C
  • Leakage current (after 2 minutes 20°C): 0.02CV or 2uA, whichever is greater

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGSA
    Lifetime2000hr
    Ripple Current760mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Lead Diameter0.6mm
    Product Length21mm
    TypeElectrolytic
    Product Diameter13mm
    Product TypeCapacitor Aluminum
    ConstructionAxial
    Capacitance Value470uF
    Voltage50VDC
    Size13 X 21mm
    Tolerance20%
    Leakage Current235uA


    Report a problem
    Suggest a product