Capacitor, Axial, 470uf, 50V, ! 20%, 85C, 13X22MM
A470/50-VP-R: GSA Capacitor Axial 470uf 50V 20% 85C 13X22MM
View Larger ImageImage is representative only
| Jameco Part no. 11123 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A470/50-VP-R |
| RoHS compliant | |
| Catalog 132 , page 36 | |
and BenchPro brands.
- Data Sheet (current) [50 KB ]
CAPACITOR,AXIAL,470uF,50V, ! 20%,85C,13x22mm
CAP,AXIAL,470uF,50V,
! 20%,85C,13x22mm
Report a problem
Suggest a product
CAP,AXIAL,470uF,50V,
! 20%,85C,13x22mm
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GSA |
| Lifetime | 2000hr |
| Ripple Current | 760mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Lead Diameter | 0.6mm |
| Product Length | 21mm |
| Type | Electrolytic |
| Specification | Value |
|---|---|
| Product Diameter | 13mm |
| Product Type | Capacitor Aluminum |
| Construction | Axial |
| Capacitance Value | 470uF |
| Voltage | 50VDC |
| Size | 13 X 21mm |
| Tolerance | 20% |
| Leakage Current | 235uA |
Report a problem
Suggest a product