4.5W AC-to-DC Regulated Linear Wall Adapter 9 Volt 0.5 Amps

$10.95 ea


  • Part no.: 1953639
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: GPU41090500WD00
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $10.49
50+ $9.95
100+ $8.95
500+ $7.95

4.5W AC-to-DC Regulated Linear Wall Adapter


9 Volts @ 0.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 2.4"H x 2.0"W x 1.6"D
  • Weight: 0.9 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.5
    Input Voltage (VAC)120


    Report a problem
    Suggest a product